Manufacturer Part #
10202022-00
0Psi to 30Psi Absolute Pressure Sensor
Product Specification Section
TE Connectivity 10202022-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 10202022-00 - Technical Attributes
Attributes Table
Sensor Type: | Absolute |
Pressure Accuracy (%): | ±0.1% |
Supply Voltage: | 2.7V |
Resolution: | 24b |
Operating Temp Range: | -20°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$294.45
3
$289.59
4
$288.33
10
$284.35
15+
$280.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount