text.skipToContent text.skipToNavigation

Manufacturer Part #

10202022-00

0Psi to 30Psi Absolute Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2217
Product Specification Section
TE Connectivity 10202022-00 - Technical Attributes
Attributes Table
Sensor Type: Absolute
Pressure Accuracy (%): ±0.1%
Supply Voltage: 2.7V
Resolution: 24b
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,387.70
USD
Quantity
Unit Price
1
$247.25
3
$243.17
4
$242.11
10
$238.77
15+
$235.48