Manufacturer Part #
AIS328DQTR
AIS328DQ Series 3 Axis ±2/±4/±8 g 3.6 V Digital Output Accelerometer - QFN-24
Product Specification Section
STMicroelectronics AIS328DQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics AIS328DQTR - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 2.4V to 3.6V |
Supply Current: | 450µA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount