text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2553W6-7

AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AP2553W6-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 95mΩ
Rated Current-Max: 2.1A
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 2.36A
Rise Time: 1.5ms
Fall Time: 0.5ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.00
USD
Quantity
Web Price
3,000
$0.129
6,000
$0.126
9,000
$0.125
12,000
$0.124
15,000+
$0.121