text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1568G03DBR2G

AC-DC Active Clamp Flyback PWM IC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1568G03DBR2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Topology: Flyback
Start-Up Voltage: 15.2V
Supply Voltage: 10V to 27V
Duty Cycle-Max: 79%
Switching Frequency-Max: 1MHz to 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,387.50
USD
Quantity
Web Price
2,500+
$0.955
Product Variant Information section