Manufacturer Part #
NCP1568G03DBR2G
AC-DC Active Clamp Flyback PWM IC
Product Specification Section
onsemi NCP1568G03DBR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1568G03DBR2G - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Topology: | Flyback |
Start-Up Voltage: | 15.2V |
Supply Voltage: | 10V to 27V |
Duty Cycle-Max: | 79% |
Switching Frequency-Max: | 1MHz to 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,015
Germany (Online Only):
1,015
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.88
15
$1.71
75
$1.61
250
$1.54
1,250+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-16
Mounting Method:
Surface Mount