text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1611ADR2G

NCP1611 Series Enhanced 9.5 to 35 V Power Factor Controller - SOIC-8

Product Specification Section
onsemi NCP1611ADR2G - Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage-Max: 35V
Duty Cycle-Max: 0%
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$837.50
USD
Quantity
Web Price
2,500+
$0.335