Manufacturer Part #
L6384ED013TR
L6384 Series Dual 650 mA Surface Mount High Voltage Half Bridge Driver - SOIC-8
Product Specification Section
STMicroelectronics L6384ED013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6384ED013TR - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The L6384ED013TR is an high-voltage dual half bridge driver equipped with embedded bootstrap diode and enables to drive N-channel Power MOS or IGBT, available in surface mount SOIC-8 package.
Features:
- High voltage rail up to 600 V
- dV/dt immunity ±50 V/nsec in full temperature range
- Driver current capability:
- 400 mA source
- 650 mA sink
- Switching times 50/30 nsec rise/fall with 1 nF load
- CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
- Shut down input
- Dead time setting
- Under voltage lock out
- Integrated bootstrap diode
- Clamping on VCC
- SO-8/DIP-8 packages
Applications:
- Motor control
- LED and general lighting
- Multimedia convergence
- Power supplies and converters
Pricing Section
Global Stock:
82,500
Germany (Online Only):
82,500
Factory Lead Time:
30 Weeks
Quantity
Unit Price
2,500
$0.62
5,000
$0.61
10,000
$0.605
12,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount