L6384ED in Tube by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6384ED

L6384 Series Dual 650 mA Surface Mount High Voltage Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6384ED - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6384ED is an high-voltage device, manufactured with the BCD"OFF-LINE" technology. It has an Half - Bridge Driver structure that enables to drive N-channel Power MOS or IGBT. The High Side (Floating) Section is enabled to work with voltage Rail up to 600V.

The Logic Inputs are CMOS/TTL compatible for ease of interfacing with controlling devices. Matched delays between Low and High Side Section simplify high frequency operation. Dead time setting can be readily accomplished by means of an external resistor.

Features:

  • High voltage rail up to 600V
  • dV/dt immunity ±50V/nsec in full temperature range
  • River current capability:
    • 400mA source,
    • 650mA sink
  • Switching times 50/30 nsec rise/fall with 1nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
  • Shut down input
  • Dead time setting
  • Under voltage lock out
  • Integrated bootstrap diode
  • Clamping on VCC
  • SO-8/DIP-8 packages
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
1
$0.75
40
$0.73
150
$0.71
500
$0.695
2,000+
$0.655
Product Variant Information section