Manufacturer Part #
L6384ED
L6384 Series Dual 650 mA Surface Mount High Voltage Half Bridge Driver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2408 |
Product Specification Section
STMicroelectronics L6384ED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6384ED - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The L6384ED is an high-voltage device, manufactured with the BCD"OFF-LINE" technology. It has an Half - Bridge Driver structure that enables to drive N-channel Power MOS or IGBT. The High Side (Floating) Section is enabled to work with voltage Rail up to 600V.
The Logic Inputs are CMOS/TTL compatible for ease of interfacing with controlling devices. Matched delays between Low and High Side Section simplify high frequency operation. Dead time setting can be readily accomplished by means of an external resistor.
Features:
- High voltage rail up to 600V
- dV/dt immunity ±50V/nsec in full temperature range
- River current capability:
- 400mA source,
- 650mA sink
- Switching times 50/30 nsec rise/fall with 1nF load
- CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
- Shut down input
- Dead time setting
- Under voltage lock out
- Integrated bootstrap diode
- Clamping on VCC
- SO-8/DIP-8 packages
Pricing Section
Global Stock:
2,100
Germany (Online Only):
2,100
Factory Lead Time:
30 Weeks
Quantity
Unit Price
100
$0.79
300
$0.775
1,000
$0.755
2,000
$0.745
4,000+
$0.725
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.75 / Stock: 0 Qty: 1+$0.75 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.75 / Stock: 0 Qty: 1+$0.75 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.75 / Stock: 0 Qty: 1+$0.75 Stock: 0
- TubeSelected Variant Qty: 100+ / Unit Price: $0.79 / Stock: 2,100 Qty: 100+$0.79 Stock: 2,100
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount