text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH221M1JTRK1313CS

VZH Series 63 v 220 uf 105'c 12.5x14.2mm 5k hrs High Vibration SMD Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VZH221M1JTRK1313CS - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -50°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.08%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1600
Multiple Of:
200
Total
$1,104.00
USD
Quantity
Unit Price
200
$0.715
400
$0.705
800
$0.695
1,000
$0.69
3,000+
$0.67
Product Variant Information section