AST0450304 in Bulk by METZ CONNECT | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0450304

AST045x Series 3 Position 5 mm Spring Clamp Solderable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT AST0450304 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 3
Wire Gauge: AWG 28-16
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,950.00
USD
Quantity
Unit Price
100
$1.24
300
$1.22
400
$1.21
1,000
$1.20
1,500+
$1.19