text.skipToContent text.skipToNavigation

Manufacturer Part #

5536507-2

48 Signal Position 2 mm Receptacle Right Angle Through Hole Futurebus+ Connector

Product Specification Section
TE Connectivity 5536507-2 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 48
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,112
Germany (Online Only):
2,112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
192
Multiple Of:
480
Total
$589.44
USD
Quantity
Web Price
24+
$3.07