Manufacturer Part #
KAS1104E
Top Actuated SPST 4 Position Through Hole DIP Switch
Product Specification Section
E-Switch KAS1104E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KAS1104E - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Actuator Style: | Slide |
Termination Style: | PC Pin |
Sealed Option: | Sealed |
Mounting Method: | Through Hole |
Features & Applications
The KAS1104E is a Top Actuated SPST 4 Position Through Hole DIP Switch.
The KAS slide DIP switches are available with PC pin or right angle PC pin termination. Available in up to 12 positions they come with tape seal options and are great for controller applications, along with telecommunications and test and instrumentation.
Features:
- Available in 2 to 12 positions
- Tape seal option
- Vertical & right angle options
Applications:
- Garage door openers
- Test & instrumentation
- Telecommunications
- Controller application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40
$0.79
120
$0.765
200
$0.755
400
$0.74
800+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole