Manufacturer Part #
PCSA1-S24-S12-S
PCSA1-S Series 1 W 24 V Input 12 V Output Isolated DC/DC Converter - SIP-4
Product Specification Section
CUI Inc PCSA1-S24-S12-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PCSA1-S24-S12-S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 12V |
Input Voltage: | 21.6V to 26.4V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$5.30
15
$5.08
40
$4.95
125
$4.80
300+
$4.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole