text.skipToContent text.skipToNavigation

Manufacturer Part #

0452004.MRL

452 Series Slo-Blo 125 V 4 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse

Product Specification Section
Littelfuse 0452004.MRL - Technical Attributes
Attributes Table
Voltage Rating: 125kV
Response Characteristic: Slo-Blo
Current Rating: 4A
Resistance: 0.0186Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 34.4A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$130.00
USD
Quantity
Unit Price
1,000
$0.13
3,000
$0.128
5,000
$0.127
15,000
$0.124
25,000+
$0.122