Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
Qty Unit Price 1,000 $0.33 2,000 $0.325 5,000 $0.32 10,000 $0.315 | 40,000 Ready to Ship! | 18 Weeks | 2450 | Reel | SMD-4 | 1 | 5000V | 350V | 1.2V | 60mA | Darlington | 1000% | 100°C | Surface Mount | ||||||||
Qty Unit Price 1,000 $0.85 2,000 $0.835 3,000 $0.83 4,000 $0.825 5,000 $0.81 | 20,000 Ready to Ship! | 18 Weeks | 2444 | Reel | SSOP-16 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 60A | 200mW | Phototransistor | 20% | 100°C | -55°C to +125°C | Surface Mount | |||||
Everlight EL3H7 Series Single Channel 80 V 3750 Vrms Phototransistor Optocoupler - SSOP-4 | Qty Unit Price 5,000 $0.215 15,000 $0.21 | 10,000 Ready to Ship! | 18 Weeks | 2408 | Reel | SSOP-4 | 1 | 3750V | 80V | 300% | 110°C | Surface Mount | ||||||||||
Qty Unit Price 1 $0.58 75 $0.565 250 $0.55 750 $0.54 2,500 $0.515 | 8,785 Ready to Ship! | 20 Weeks | 2221 | Tube | DIP-6 | 1 | 5000V | 15V | 100°C | Through Hole | ||||||||||||
Qty Unit Price 2,000 $0.44 4,000 $0.43 8,000 $0.425 | 8,000 Ready to Ship! | 18 Weeks | 2245 | Reel | SOP-8 | 2 | 3750V | 80V | 100% | 110°C | Surface Mount | |||||||||||
Everlight ELD207 Series 3750 Vrms 34 % CTR Dual Channel Phototransistor Optocoupler -SOP-8 | Qty Unit Price 2,000 $0.315 6,000 $0.31 10,000 $0.305 | 4,000 Ready to Ship! | 18 Weeks | 2425 | Reel | SOP-8 | 2 | 3750V | 80V | 34% | 110°C | Surface Mount | ||||||||||
Qty Unit Price 65 $0.565 260 $0.55 975 $0.535 1,950 $0.53 4,875 $0.515 | 2,058 Ready to Ship! | 20 Weeks | 2232 | Tube | DIP-6 | 1 | 5000V | 15V | 100°C | Through Hole | ||||||||||||
Qty Unit Price 1 $0.35 100 $0.34 300 $0.335 1,250 $0.325 4,000 $0.31 | 576 Ready to Ship! | 18 Weeks | 1508 | Tube | DIP-6 | 1 | 5000V | 600V | 100°C | Through Hole | ||||||||||||
Qty Unit Price 1 $0.25 150 $0.24 500 $0.235 2,000 $0.23 7,500 $0.22 | 560 Ready to Ship! | 18 Weeks | 1039 | Tube | DIP-6 | 1 | 5000V | 80V | 10% | 110°C | Through Hole | |||||||||||
Qty Unit Price 65 $0.245 325 $0.24 1,300 $0.23 8,125 $0.22 | 390 Ready to Ship! | 18 Weeks | 1604 | Tube | DIP-6 | 1 | 5000V | 80V | 100% | 110°C | Through Hole | |||||||||||
Qty Unit Price 1 $0.78 40 $0.76 150 $0.74 500 $0.72 2,000 $0.685 | 268 Ready to Ship! | 18 Weeks | 1207 | Box | DIP-6 | 1 | 5000V | 400V | 100°C | Through Hole | ||||||||||||
Qty Unit Price 1 $0.0942 300 $0.0917 1,250 $0.0886 4,000 $0.0861 15,000 $0.081 | 103 Ready to Ship! | 18 Weeks | 2220 | Tube | DIP-4 | 1 | 5000V | 35V | 50% | 110°C | Through Hole | |||||||||||
Qty Unit Price 1 $0.57 75 $0.555 250 $0.54 750 $0.53 2,500 $0.505 | 74 Ready to Ship! | 18 Weeks | 1823 | Tube | DIP-8 | 1 | 5000V | 7V | 300% | 85°C | Through Hole | |||||||||||
Qty Unit Price 1 $0.545 75 $0.53 250 $0.52 1,000 $0.505 3,000 $0.48 | 53 Ready to Ship! | 16 Weeks | 2114 | Tube | DIP-8 | 1 | 5000V | 7V | 85°C | Through Hole | ||||||||||||
Qty Unit Price 100 $0.193 500 $0.187 2,000 $0.183 5,000 $0.18 12,500 $0.174 | 0 | 18 Weeks | Box | DIP-4 | 1 | 5000V | 80V | 50% | 110°C | Through Hole | ||||||||||||
Qty Unit Price 1,000 $0.30 2,000 $0.295 4,000 $0.29 15,000 $0.28 | 0 | 18 Weeks | Box | DIP-6 | 1 | 5000V | 80V | 50% | 110°C | Through Hole | ||||||||||||
Qty Unit Price 100 $0.225 400 $0.22 2,000 $0.215 4,000 $0.21 12,500 $0.205 | 0 | 18 Weeks | Bulk | |||||||||||||||||||
Qty Unit Price 65 $0.235 325 $0.23 1,300 $0.22 8,125 $0.21 | 0 | 18 Weeks | Bulk | |||||||||||||||||||
Qty Unit Price 1,000 $0.265 2,000 $0.26 5,000 $0.255 15,000 $0.25 | 0 | 18 Weeks | Reel | DIP-6 | 1 | 5000V | 80V | 100% | 110°C | Surface Mount | ||||||||||||
Everlight 6N137 Series 5000 Vrms High Speed 10 MBit/s Logic Gate Photocoupler SMT - DIP-8 | Qty Unit Price 1,000 $0.54 2,000 $0.53 4,000 $0.525 5,000 $0.515 | 0 | 16 Weeks | Reel | DIP-8 | 1 | 5000V | 7V | 85°C | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.54 2,000 $0.53 4,000 $0.525 5,000 $0.515 | 0 | 12 Weeks | Reel | DIP-8 | 1 | 5000V | 7V | 300% | 85°C | Surface Mount | ||||||||||||
Everlight CNY17-X Series 80 V 5000 Vrms 100% CTR SMT Phototransistor Photocoupler - DIP-6 | Qty Unit Price 1,000 $0.25 2,000 $0.245 4,000 $0.24 15,000 $0.235 | 0 | 18 Weeks | Reel | DIP-6 | 1 | 5000V | 80V | 100% | 110°C | Surface Mount | |||||||||||
Everlight CNY17-X Series 80 V 5000 Vrms 100% CTR SMT Phototransistor Photocoupler - DIP-6 | Qty Unit Price 1,000 $0.25 2,000 $0.245 4,000 $0.24 15,000 $0.235 | 0 | 18 Weeks | Reel | DIP-6 | 1 | 5000V | 80V | 100% | 110°C | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.187 3,000 $0.184 4,000 $0.183 10,000 $0.18 15,000 $0.177 | 0 | 18 Weeks | Reel | DIP-6 | 1 | 5000V | 80V | 100% | 110°C | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.27 2,000 $0.265 4,000 $0.26 15,000 $0.255 | 0 | 18 Weeks | Reel | DIP-6 | 1 | 5000V | 80V | 160% | 110°C | Surface Mount |
Added to Your Shopping Cart