EL817 in Tube by Everlight | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EL817

Single Channel 35 V 5000 Vrms Photocoupler Through Hole - DIP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Everlight EL817 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The EL817 is a Single Channel Through Hole Photocoupler, available in DIP-6 Package.

The EL817 series contains a infrared emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.

Features:

  • Current transfer ratio (CTR:MIN.50% at IF =5mA ,VCE =5V)
  • High isolation voltage between input and output (Viso=5000 V rms )
  • Compact dual-in-line package EL817*:1-channel type
  • Pb free
  • Options available:
    • Leads with 0.4”(10.16mm) spacing (M Type)
    • Leads bends for surface mounting (S and S1 Type)
    • Tape and Reel of Type? for SMD(Add”TA” Suffix)
    • Tape and Reel of Type? for SMD(Add”TB” Suffix)
    • The tape is 16mm and is wound on a 33cm reel
  • The product itself will remain within RoHS compliant version

Applications:

  • Computer terminalsSystem appliances, measuring instruments
  • Registers, copiers, automatic vending machines
  • Signal transmission between circuits of different potentials and impedances
Read More...
Pricing Section
Global Stock:
103
USA:
103
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.0942
300
$0.0917
1,250
$0.0886
4,000
$0.0861
15,000+
$0.081
Product Variant Information section