
Manufacturer Part #
EL814(A)
EL814 Series 5000 Vrms 50 % min AC Input Transistor Optocoupler - DIP-4
Product Specification Section
Everlight EL814(A) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight EL814(A) - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
CTR-Min: | 50% |
Operating Temp-Max: | 110°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.193
500
$0.187
2,000
$0.183
5,000
$0.18
12,500+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
DIP-4
Mounting Method:
Through Hole