
Manufacturer Part #
EL852S(TA)
Coupler
Product Specification Section
Everlight EL852S(TA) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight EL852S(TA) - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 350V |
Forward Voltage: | 1.2V |
Average Forward Current-Max: | 60mA |
Output Type: | Darlington |
CTR-Min: | 1000% |
Operating Temp-Max: | 100°C |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
5,000
$0.32
10,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount