4N27 in Tube by Everlight | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4N27

Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1039
Product Specification Section
Everlight 4N27 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 10%
Operating Temp-Max: 110°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N27 is a Single Channel Through Hole Phototransistor Optocoupler, available in DIP-6 Package.

Features:

  • 4N2X series: 4N25, 4N26, 4N27, 4N28
  • 4N3X series: 4N35, 4N36, 4N37, 4N38
  • H11AX series: H11A1, H11A2, H11A3, H11A4, H11A5
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact dual-in-line package
  • Pb free and RoHS compliant.

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Read More...
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Unit Price
1
$0.25
150
$0.24
500
$0.235
2,000
$0.23
7,500+
$0.22
Product Variant Information section