
Manufacturer Part #
CNY17-3S(TA)
CNY17-X Series 80 V 5000 Vrms 100% CTR SMT Phototransistor Photocoupler - DIP-6
Product Specification Section
Everlight CNY17-3S(TA) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight CNY17-3S(TA) - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
CTR-Min: | 100% |
Operating Temp-Max: | 110°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount