6N138 in Tube by Everlight | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6N138

Single Channel 7 V 5000 Vrms Through Hole Darlington Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Everlight 6N138 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
CTR-Min: 300%
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The 6N138 is a single channel,  low input current high gain photocoupler. It consists of an infrared emitting diode, optically coupled to a high gain split darlington photo detector.

This device provides extremely high current transfer ratio between input and output, with access to a base terminal to adjust the gain bandwidth.

Features:

  • High current transfer ratio 2000 % typical
  • High isolation voltage between input and output
  • Guaranteed performance from 0° C to 70° C
  • Pb free and RoHS compliant

Applications:

  • Digital logic ground isolation
  • RS-232C line receiver
  • Low input current line receiver
  • Microprocessor bus isolation
  • Current loop receiver
Read More...
Pricing Section
Global Stock:
74
USA:
74
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.59
USD
Quantity
Unit Price
1
$0.585
75
$0.57
250
$0.555
750
$0.545
2,500+
$0.515
Product Variant Information section