
Manufacturer Part #
ELD207(TA)-V
Dual Channel 80 V 3750 V Isolation SMT Phototransistor Photocoupler - SOP-8
Product Specification Section
Everlight ELD207(TA)-V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight ELD207(TA)-V - Technical Attributes
Attributes Table
No of Channels: | 2 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
CTR-Min: | 100% |
Operating Temp-Max: | 110°C |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.45
4,000
$0.44
8,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount