Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | RAM Size | Cache Memory Size | Data Bus Width | InterfaceType / Connectivity | Clock Frequency-Max | I/O Voltage-Max | Number Of Timers | Supply Voltage | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 126 $30.24 | 3,150 Ready to Ship! | 26 Weeks | 2447 | Tray | ||||||||||||||||||
NXP i.MX53 Series 3.3 V 800 MHz 32-Bit Automotive Infotainment Processor-MAPBGA-624 | Qty Unit Price 500 $29.05 | 1,500 Ready to Ship! | 18 Weeks | 2333 | Reel | i.MX6S | ARM Cortex A9 | 128kB | 32kB | 32b | Ethernet/I2C/SPI/UART/USB | 800MHz | 3.3V | 1.175V to 1.5V | -40°C to +125°C | |||||||
Qty Unit Price 1,000 $7.83 | 1,000 Ready to Ship! | 13 Weeks | 2444 | Reel | ||||||||||||||||||
NXP i.MX 6DualLite Processors – Dual-Core, 3D Graphics, HD Video, Arm Cortex-A9 Core | Qty Unit Price 300 $34.81 | 300 Ready to Ship! | 13 Weeks | 2447 | Tray | MAPBGA-624 | i.MX6DL | ARM® Cortex®-A9 | ROMLess | 32b | CAN/I2C/I2S/SAI/SPI | 800MHz | 3.3V | -40°C to +105°C | -40°C to +150°C | 3 | Surface Mount | |||||
Qty Unit Price 152 $15.44 | 152 Ready to Ship! | 13 Weeks | 2506 | Tray | FCBGA-486 | i.MX8MN | ARM® Cortex A53 | Flash | 32kB | 32b | LCD/MIPI-CSI/MIPI-DSI | 1.5GHz | -0.3V to +3.8V | 0°C to 95°C | -40°C to +150°C | Surface Mount | ||||||
Qty Unit Price 1 $22.81 3 $22.50 5 $22.36 20 $21.98 30 $21.73 | 84 Ready to Ship! | 23 Weeks | 2441 | Tray | i.MX7D | ARM® Cortex®-A7, ARM® Cortex®-M4 | ROM | 256kB | 32b | CAN/I2C/I2S/SAI/UART | 1GHz | 3.3V | -20°C to +105°C | -40°C to +150°C | 3 | Surface Mount | ||||||
Qty Unit Price 60 $77.48 | 0 | 13 Weeks | Bulk | FCPBGA-624 | 512kB | 32kB | 32b | CAN/I2C/I2S/Jtag/SPI/UART | 800MHz | 3.3V | Surface Mount | |||||||||||
Qty Unit Price 450 $24.16 | 0 | 13 Weeks | Bulk | MAPBGA-400 | 128kB | 32kB | 32b | Ethernet/I2C/SPI/UART/USB | 800MHz | 3.15V | Surface Mount | |||||||||||
Qty Unit Price 450 $23.01 | 0 | 13 Weeks | Bulk | MAPBGA-400 | 128kB | 32kB | 32b | Ethernet/I2C/SPI/UART/USB | 800MHz | 3.15V | Surface Mount | |||||||||||
Qty Unit Price 5,000 $3.99 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,000 $25.20 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,000 $12.72 | 0 | 13 Weeks | Reel | MAPBGA-289 | i.MX28 | ARM926EJ-S | ROM | 128kB | 32b | I2C/I2S/SPI/UART | 400kHz | 3.3V | -20°C to +70°C | -40°C to +125°C | 289 | 3 | Surface Mount | |||||
Qty Unit Price 750 $39.94 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $47.29 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $44.93 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $77.50 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $77.50 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $93.00 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $26.64 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $29.05 | 0 | 18 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $35.18 | 0 | 18 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 500 $33.30 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,000 $23.44 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,000 $23.44 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,000 $8.25 | 0 | 13 Weeks | Reel |
Added to Your Shopping Cart