MCIMX283DVM4BR2 in Reel by NXP | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX283DVM4BR2

i.MX28 Series 3.3V 1 Core 32-Bit 454MHz Microprocessor IC MAPBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX283DVM4BR2 - Technical Attributes
Attributes Table
Family Name: i.MX28
Core Processor: ARM926EJ-S
Program Memory Type: ROM
RAM Size: 128kB
Data Bus Width: 32b
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Clock Frequency-Max: 400kHz
I/O Voltage-Max: 3.3V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 289
Moisture Sensitivity Level: 3
Package Style:  MAPBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,720.00
USD
Quantity
Unit Price
1,000+
$12.72
Product Variant Information section