

Manufacturer Part #
MCIMX6X3CVN08AB
i.MX6SX Series 3.15 V 800 MHz Surface Mount Dual Core Processor - MAPBGA-400
Product Specification Section
NXP MCIMX6X3CVN08AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCIMX6X3CVN08AB - Technical Attributes
Attributes Table
RAM Size: | 128kB |
Cache Memory Size: | 32kB |
Data Bus Width: | 32b |
InterfaceType / Connectivity: | Ethernet/I2C/SPI/UART/USB |
Clock Frequency-Max: | 800MHz |
I/O Voltage-Max: | 3.15V |
Package Style: | MAPBGA-400 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
450+
$24.16
Product Variant Information section
Available Packaging
Package Qty:
450 per Bulk
Package Style:
MAPBGA-400
Mounting Method:
Surface Mount