Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
M95512-RDW6TP STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qty Unit Price 4,000 $0.32 8,000 $0.315 12,000 $0.31 | 204,000 Ready to Ship! | 8 Weeks | 2409 | Reel | TSSOP-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 16MHz | 5ms | Surface Mount | |||||||||
M95128-RDW6TP STMicroelectronics M95128-R Series 128 Kb (16K x 8) 20MHz SMT Serial SPI bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.205 16,000 $0.20 20,000 $0.199 | 192,000 Ready to Ship! | 8 Weeks | 2325 | Reel | TSSOP-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 200 yr | 10ns | 3mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
M95512-RDW6TP STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qty Unit Price 4,000 $0.31 | 100,000 Ready to Ship! | 8 Weeks | 2436 | Reel | TSSOP-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 16MHz | 5ms | Surface Mount | |||||||||
M95512-RMN6TP STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qty Unit Price 2,500 $0.295 | 97,500 Ready to Ship! | 8 Weeks | 2430 | Reel | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.137 8,000 $0.136 16,000 $0.134 60,000 $0.131 | 72,000 Ready to Ship! | 8 Weeks | 2417 | Reel | TSSOP-8 | 16kb | 2K x 8 | 1.8V to 5.5V | 10MHz | 5ms | 200 yr | 50ns | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.21 8,000 $0.205 20,000 $0.20 | 64,000 Ready to Ship! | 14 Weeks | 2343 | Reel | TSSOP-8 | 16b | 2K x 8 | 1.7V to 5.5V | 20MHz | 4ms | 200 yr | 2µs | -40°C to +105°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.205 12,000 $0.20 45,000 $0.196 | 57,000 Ready to Ship! | 21 Weeks | 2418 | Reel | SOIC-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.45 | 51,000 Ready to Ship! | 18 Weeks | 2431 | Reel | 64kb | 8 K x 8 | 2.5V to 5.5V | 10MHz | 4ms | 8b | 100 yr | 40ns | 5.5mA | 410mW | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qty Unit Price 4,000 $0.117 | 36,000 Ready to Ship! | 8 Weeks | 2410 | Reel | TSSOP-8 | 2kb | 256 x 8 | 2.5V to 5.5V | 20MHz | 5ms | 200 yr | 50ns | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||||
M95128-RDW6TP STMicroelectronics M95128-R Series 128 Kb (16K x 8) 20MHz SMT Serial SPI bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.225 | 36,000 Ready to Ship! | 8 Weeks | 2443 | Reel | TSSOP-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 200 yr | 10ns | 3mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
M95M02-DWMN3TP/K STMicroelectronics M95M02-A125 Series 2 Mb (256 K x 8) 10 MHz SMT Serial SPI bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $2.36 | 35,000 Ready to Ship! | 14 Weeks | 2429 | Reel | SOIC-8 | 2Mb | 256 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.184 | 24,000 Ready to Ship! | 21 Weeks | 2434 | Reel | SOIC-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.13 7,500 $0.128 12,500 $0.127 25,000 $0.125 50,000 $0.123 | 22,500 Ready to Ship! | 8 Weeks | 2347 | Reel | SOIC-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | 8b | 200 yr | 80ns | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.145 9,000 $0.143 12,000 $0.142 30,000 $0.14 45,000 $0.138 | 21,000 Ready to Ship! | 20 Weeks | 2427 | Reel | SOIC-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
AT25128B-XHL-T Microchip AT25128B Series 128 Kb (16 K x 8) 5.5 V Surface Mount SPI Serial EEPROM -TSSOP-8 | Qty Unit Price 5,000 $0.435 10,000 $0.43 15,000 $0.425 | 20,000 Ready to Ship! | 7 Weeks | 2436 | Reel | TSSOP-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.199 6,000 $0.197 12,000 $0.195 15,000 $0.194 45,000 $0.19 | 18,000 Ready to Ship! | 21 Weeks | 2409 | Reel | SOIC-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
M95080-DRDW3TP/K STMicroelectronics EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | Qty Unit Price 4,000 $0.30 8,000 $0.295 16,000 $0.29 | 16,000 Ready to Ship! | 14 Weeks | 2445 | Reel | ||||||||||||||||
Qty Unit Price 4,000 $0.158 | 16,000 Ready to Ship! | 8 Weeks | 2430 | Reel | TSSOP-8 | 16kb | 2K x 8 | 1.8V to 5.5V | 10MHz | 5ms | 200 yr | 50ns | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||||
M95512-RDW6TP STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qty Unit Price 4,000 $0.31 | 16,000 Ready to Ship! | 8 Weeks | 2331 | Reel | TSSOP-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 16MHz | 5ms | Surface Mount | |||||||||
M95M04-DRDW6TP STMicroelectronics M95M04-DR Series 4 Mb (512K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $1.70 | 16,000 Ready to Ship! | 8 Weeks | 2221 | Reel | TSSOP-8 | 4Mb | 512 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | -40°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.235 | 15,000 Ready to Ship! | 21 Weeks | 2437 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | 8b | 100 yr | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
M95128-DRMF3TG/K STMicroelectronics M95128 Series 128 Kb (16K x 8) 20 MHz Automotive Serial SPI bus EEPROM -WFDFPN-8 | Qty Unit Price 2,500 $0.635 | 12,500 Ready to Ship! | 14 Weeks | 2314 | Reel | 128kb | 16 K x 8 | 1.7V to 5.5V | 20MHz | 4ms | 8b | 100 yr | 20ns | 5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qty Unit Price 2,500 $0.74 5,000 $0.73 7,500 $0.725 10,000 $0.715 | 12,500 Ready to Ship! | 14 Weeks | 2313 | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.215 15,000 $0.21 30,000 $0.205 | 12,000 Ready to Ship! | 4 Weeks | 2425 | Reel | SOT-23-6 (SOT-26) | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
M95256-WDW6TP STMicroelectronics M95256-W Series 256 Kb (32 K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.235 12,000 $0.23 20,000 $0.225 | 12,000 Ready to Ship! | 8 Weeks | 2410 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 2.5V to 5.5V | 20MHz | 5ms | Surface Mount |
Added to Your Shopping Cart