Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8 | Qty Unit Price 2,500 $0.39 | 20,000 Ready to Ship! | 14 Weeks | 2312 | Reel | SOIC-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 2MHz | 4ms | Surface Mount | ||||||||
Microchip 93LC86 Series 16 Kbit (2 K x 8 / 1 K x 16) 6 V Microwire Serial EEPROM - SOIC-8 | Qty Unit Price 3,300 $1.00 | 9,900 Ready to Ship! | 7 Weeks | 2141 | Reel | SOIC-8 | 16kb | 2 K x 8 / 1 K x 16 | 2.5V to 6V | 2MHz | 5ms | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.163 6,000 $0.161 9,000 $0.16 12,000 $0.159 15,000 $0.156 | 6,000 Ready to Ship! | 4 Weeks | 2413 | Reel | SOT-23-6 (SOT-26) | 2kb | 128 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||||
Qty Unit Price 1 $0.225 150 $0.22 500 $0.215 2,000 $0.21 7,500 $0.20 | 5,077 Ready to Ship! | 4 Weeks | 2431 | Tube | DIP-8 | 1kb | 64 x 16 | 4.5V to 5.5V | 2MHz | 6ms | Through Hole | |||||||||
Qty Unit Price 5,000 $0.14 10,000 $0.138 15,000 $0.137 25,000 $0.135 | 5,000 Ready to Ship! | 8 Weeks | 2443 | Reel | Surface Mount | |||||||||||||||
Microchip 93LC46 Series 1 Kbit (128 x 8 / 64 x 16) 5.5 V Microwire Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.182 200 $0.178 750 $0.174 2,500 $0.17 10,000 $0.163 | 4,897 Ready to Ship! | 4 Weeks | 1335 | Tube | SOIC-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 3MHz | 6ms | 8b | 200 yr | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | |||
Microchip AT93C56B Series 2 Kb (256 x 8 / 128 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8 | Qty Unit Price 4,000 $0.173 8,000 $0.171 12,000 $0.17 16,000 $0.169 20,000 $0.166 | 4,000 Ready to Ship! | 4 Weeks | 2404 | Reel | SOIC-8 | 2kb | 256 x 8/128 x 16 | 1.7V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
Microchip 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 3,300 $0.155 6,600 $0.153 9,900 $0.152 13,200 $0.151 16,500 $0.149 | 3,300 Ready to Ship! | 4 Weeks | 2233 | Reel | SOIC-8 | 1kb | 64 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Microchip 93LC66 Series 4 Kbit (512 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 3,300 $0.176 6,600 $0.174 9,900 $0.172 16,500 $0.169 | 3,300 Ready to Ship! | 5 Weeks | 2503 | Reel | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Microchip 93LC86 Series 16 Kb (2K x 8/1K x 16) Microwire Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 3,300 $0.225 6,600 $0.22 16,500 $0.215 | 3,300 Ready to Ship! | 5 Weeks | 2404 | Reel | SOIC-8 | 16kb | 2 K x 8 / 1 K x 16 | 2.5V to 5.5V | 3MHz | 5ms | Surface Mount | ||||||||
Microchip 93AA46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM-SOT-23-6 | Qty Unit Price 3,000 $0.147 6,000 $0.145 9,000 $0.144 15,000 $0.141 | 3,000 Ready to Ship! | 4 Weeks | 2440 | Reel | SOT-23-6 (SOT-26) | 1kb | 64 x 16 | 1.8V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.163 6,000 $0.161 9,000 $0.16 12,000 $0.159 15,000 $0.156 | 3,000 Ready to Ship! | 5 Weeks | 2351 | Reel | SOT-23-6 (SOT-26) | 2kb | 256 x 8 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||||
Microchip 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.161 200 $0.157 750 $0.153 2,500 $0.15 10,000 $0.143 | 2,964 Ready to Ship! | 4 Weeks | 2312 | Tube | SOIC-8 | 1kb | 64 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Microchip 93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM-TSSOP-8 | Qty Unit Price 2,500 $0.21 7,500 $0.205 | 2,500 Ready to Ship! | 4 Weeks | 2502 | Reel | TSSOP-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
STMicroelectronics M93S66 Series 4 Kb (256 x 16) 5.5 V Serial MICROWIRE bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.29 5,000 $0.285 7,500 $0.28 12,500 $0.275 | 2,500 Ready to Ship! | 8 Weeks | 2310 | Reel | SOIC-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
Microchip 93LC66 Series 4 Kbit (512 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.189 200 $0.184 750 $0.18 2,500 $0.176 10,000 $0.169 | 1,964 Ready to Ship! | 5 Weeks | 2419 | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Qty Unit Price 1 $0.168 200 $0.164 750 $0.16 2,500 $0.157 10,000 $0.15 | 1,962 Ready to Ship! | 4 Weeks | 2246 | Tube | TSSOP-8 | 1kb | 64 x 16 | 1.8V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 1 $0.168 200 $0.164 750 $0.16 2,500 $0.157 10,000 $0.15 | 1,761 Ready to Ship! | 6 Weeks | 2234 | Tube | SOIC-8 | 1kb | 128 x 8 / 64 x 16 | 1.8V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||
Qty Unit Price 1 $0.167 200 $0.163 750 $0.159 2,500 $0.156 10,000 $0.149 | 1,667 Ready to Ship! | 5 Weeks | 2044 | Tube | SOIC-8 | 1kb | 64 x 16 | 4.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||||
Microchip 93C46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.725 15 $0.635 75 $0.58 300 $0.53 1,500 $0.475 | 1,650 Ready to Ship! | 5 Weeks | 2042 | Cut Tape Available in Mini-Reel | SOIC-8 | 1kb | 64 x 16 | 4.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Microchip 93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM - DIP-8 | Qty Unit Price 1 $0.235 150 $0.23 500 $0.225 2,000 $0.22 7,500 $0.21 | 1,122 Ready to Ship! | 6 Weeks | 2235 | Tube | DIP-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Microchip 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.167 200 $0.163 750 $0.159 2,500 $0.156 10,000 $0.149 | 1,076 Ready to Ship! | 5 Weeks | 2028 | Tube | SOIC-8 | 1kb | 64 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Microchip 93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8 | Qty Unit Price 1 $0.189 200 $0.184 750 $0.18 2,500 $0.176 10,000 $0.169 | 1,014 Ready to Ship! | 5 Weeks | 2409 | Tube | SOIC-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
STMicroelectronics M93Cx6-A125 Series 2 Kb (256 x 8/128 x 16) MICROWIRE™ Serial EEPROM - TSSOP-8 | Qty Unit Price 1 $0.35 15 $0.33 100 $0.315 400 $0.31 2,000 $0.29 | 1,000 Ready to Ship! | 14 Weeks | 1630 | Cut Tape Available in Mini-Reel | TSSOP-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 2MHz | 4ms | 8b | 100 yr | 1.5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
Microchip 93LC66 Series 4 Kbit (512 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.189 200 $0.184 750 $0.18 2,500 $0.176 10,000 $0.169 | 988 Ready to Ship! | 5 Weeks | 2229 | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount |
Added to Your Shopping Cart