Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Output Type | Frequency Range | Supply Current | Ratio (S/N) | Impedance | Supply Voltage | Shape | Termination Style | Directional | Sensitivity | Mounting Feature |
ICC Intervox MEO Series 10V 0.5 mA 16kHz 40 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 1 $0.415 75 $0.405 150 $0.395 250 $0.40 400 $0.39 750 $0.39 1,000 $0.37 2,500 $0.37 | 0 | N/A | Bag | Electret Condenser | Analog | 20Hz to 16kHz | 0.5mA | 40dB | 2.2kΩ | 1.5V to 10V | Circular | PC Pin | Omnidirectional | PCB Mount | ||
ICC Intervox MEO Series 10 V 0.5 mA 16kHz 40 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 100 $0.40 300 $0.39 1,000 $0.38 1,500 $0.37 2,000 $0.38 4,000 $0.37 | 0 | N/A | Box | Electret Condenser | Analog | 20Hz to 16kHz | 0.3mA | 40dB | 2.2kΩ | 1.5V to 10V | Circular | PC Pin | Omnidirectional | |||
ICC Intervox MEO Series 10V 0.3 mA 16kHz 40 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 100 $0.355 300 $0.345 1,000 $0.335 2,000 $0.33 4,000 $0.33 | 0 | N/A | Bulk | Electret Condenser | Analog | 20Hz to 16kHz | 0.3mA | 40dB | 2.2kΩ | 1.5V to 10V | Circular | Solder Pads | Omnidirectional | |||
![]() ICC Intervox MEO Series 10V 0.3 mA 16 kHz 40 dB Omnidirectional Electret Condenser Microphone | Qty Unit Price 100 $0.385 300 $0.376 400 $0.373 1,000 $0.365 1,500 $0.358 | 0 | Std. Mfr. Pkg | Electret Condenser | Analog | 20Hz to 16kHz | 0.3mA | 40dB | 2.2kΩ | 1.5V to 10V | Circular | PC Pin | Omnidirectional | -60dB |
Added to Your Shopping Cart