text.skipToContent text.skipToNavigation

Manufacturer Part #

MEO-94PN-01-643

MEO Series 10V 0.5 mA 16kHz 40 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox MEO-94PN-01-643 - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 20Hz
Supply Current: 0.5mA
Ratio (S/N): 40dB
Impedance: 2.2kΩ
Supply Voltage: 1.5V to 10V
Shape: Circular
Termination Style: PC Pin
Directional: Omnidirectional
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$390.00
USD
Quantity
Unit Price
1
$0.42
75
$0.41
250
$0.40
750
$0.39
2,500+
$0.37
Product Variant Information section