MEO-96PD-01-603 in Bulk by ICC Intervox | Microphones | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MEO-96PD-01-603

MEO Series 10V 0.3 mA 16kHz 40 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox MEO-96PD-01-603 - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 16kHz to 20Hz
Supply Current: 0.3mA
Ratio (S/N): 40dB
Impedance: 2.2kΩ
Supply Voltage: 1.5V to 10V
Shape: Circular
Termination Style: Solder Pads
Directional: Omnidirectional
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.50
USD
Quantity
Unit Price
100
$0.355
300
$0.345
1,000
$0.335
2,000+
$0.33
Product Variant Information section