Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Sound Level | Rated Voltage | Frequency | Impedance | Current Rating | Operating Temp Range | Storage Temperature Range | Termination Style | Dimension | Moisture Sensitivity Level | Mounting Feature |
Same Sky - CUI Devices CMT Series Square 8.5 x 3mm 2.73 kHz 3.6 V 90 dBA SMT Magnetic Buzzer Transducer | Qty Unit Price 1,000 $1.58 | 30,000 Ready to Ship! | 21 Weeks | 2431 | Reel | |||||||||||||
Same Sky - CUI Devices CBT Series Ø9 x 2.5 mm 3.6 V 87 dB 2.73 kHz Side Sound Port SMT Magnetic Buzzer | Qty Unit Price 800 $1.18 | 10,400 Ready to Ship! | 21 Weeks | 2346 | Reel | Magnetic | 3.6V | 2.73kHz | 110mA | -40°C to +85°C | -40°C to +85°C | Solder Pads | H 2.7mm x D 9mm | Surface Mount | ||||
Same Sky - CUI Devices 9.6 mm, 5 Vdc, 85 dB, 2.7 kHz Driving Circuit, Magnetic Audio Indicator Buzzer | Qty Unit Price 600 $2.23 | 10,200 Ready to Ship! | 21 Weeks | 2428 | Reel | Magnetic | 80dB | 5V | 2.7kHz | 30mA | -40°C to +85°C | -40°C to +85°C | Solder Pads | H 5.3mm x L 9.6mm x W 9.6mm | 1 | Surface Mount | ||
Same Sky - CUI Devices 10 mm, 5 Vo-p, 85 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer | Qty Unit Price 1,000 $0.905 | 10,000 Ready to Ship! | 17 Weeks | 2431 | Reel | |||||||||||||
Same Sky - CUI Devices buzzer, 12 mm x 9.5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Indicator | Qty Unit Price 100 $0.72 300 $0.70 500 $0.695 1,500 $0.68 2,500 $0.665 | 9,900 Ready to Ship! | 17 Weeks | 2429 | Tray | |||||||||||||
Same Sky - CUI Devices CSS Series 5 x 5 x 2.4mm 3 V 4 kHz 75dB Surface Mount Magnetic Buzzer Transducer | Qty Unit Price 2,500 $1.58 | 7,500 Ready to Ship! | 21 Weeks | 2215 | Reel | Magnetic | 76dB | 3V | 4kHz | 95mA | -30°C to +70°C | Solder Pads | H 2.4mm x L 5mm x W 5mm | Surface Mount | ||||
Qty Unit Price 1 $0.53 50 $0.52 200 $0.505 500 $0.495 2,000 $0.475 | 7,245 Ready to Ship! | 21 Weeks | 2325 | Tray | Magnetic | 85dB | 3V to 8V | 2.4kHz | 45mA | -30°C to +70°C | -40°C to +85°C | PC Pin | H 10mm x D 12mm | 1 | Through Hole | |||
Same Sky - CUI Devices buzzer, 12 mm x 9.5 mm deep, M, 5 V, 85 dB, Through Hole, Audio Indicator | Qty Unit Price 100 $0.72 300 $0.70 500 $0.695 1,500 $0.68 2,500 $0.665 | 6,500 Ready to Ship! | 17 Weeks | 2420 | Tray | |||||||||||||
Same Sky - CUI Devices CPT Series Ø25.6 x 21.6 mm 3.7 kHz 20 V IP68 Wire Leads Piezo Buzzer Transducer | Qty Unit Price 30 $4.41 60 $4.37 120 $4.32 150 $4.31 450 $4.22 | 6,000 Ready to Ship! | 21 Weeks | 2410 | Bulk | Piezo | 95dB | 20V | 3.7kHz | 40mA | -30°C to +85°C | Wire Leads | H 21.6mm x D 25.6mm | Panel Mount | ||||
Same Sky - CUI Devices CMI Series 9.6 x 5 mm 3V 2.7 kHz 80 dB Through Hole Magnetic Buzzer Indicator | Qty Unit Price 600 $1.83 | 6,000 Ready to Ship! | 21 Weeks | 2420 | Reel | Magnetic | 75dB | 2V to 5V | 2.7kHz | 30mA | -20°C to +70°C | -30°C to +85°C | Solder Pads | H 5.5mm x L 9.6mm x W 9.6mm | 1 | Surface Mount | ||
Qty Unit Price 750 $1.23 1,500 $1.21 | 6,000 Ready to Ship! | 17 Weeks | 2433 | Reel | ||||||||||||||
Same Sky - CUI Devices Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.73kHz 86dB @ 3.6V | Qty Unit Price 750 $0.93 1,500 $0.905 | 6,000 Ready to Ship! | 17 Weeks | 2431 | Reel | |||||||||||||
Same Sky - CUI Devices Piezo Buzzers Audio Indicators 7.5mm square 2 mm deep P 6.0 kHz 65dB 3V 1mA SMT | Qty Unit Price 2,000 $1.08 | 6,000 Ready to Ship! | 17 Weeks | 2435 | Reel | Piezo | 65dB | 3V | 6kHz | 1mA | -40°C to +85°C | Solder Pads | H 2.5mm x L 7.5mm x W 7.5mm | 1 | Surface Mount | |||
Same Sky - CUI Devices CSS Series 14 x 11 x 3.3 mm 2.73 kHz 5 V 91 dB SMT Magnetic Buzzer Transducer | Qty Unit Price 750 $1.90 | 6,000 Ready to Ship! | 21 Weeks | 2431 | Reel | |||||||||||||
Qty Unit Price 1 $1.62 30 $1.59 100 $1.57 250 $1.55 750 $1.51 | 5,731 Ready to Ship! | 21 Weeks | 2307 | Tray | Piezo | 70dBi | 3V to 16V | 4.1kHz | 7mA | -20°C to +70°C | PC Pin | H 7.6mm x D 13.7mm | Through Hole | |||||
Qty Unit Price 500 $1.11 1,000 $1.10 1,500 $1.09 | 5,000 Ready to Ship! | 21 Weeks | 2421 | Reel | ||||||||||||||
Same Sky - CUI Devices buzzer, 10 mm square, 3.2 mm deep, M, 2.7 kHz, 5 V, SMT, no driving circuit | Qty Unit Price 1,000 $1.88 | 5,000 Ready to Ship! | 21 Weeks | 2429 | Reel | |||||||||||||
Qty Unit Price 250 $2.09 500 $2.07 750 $2.06 1,000 $2.05 | 4,250 Ready to Ship! | 21 Weeks | 2434 | Box | Piezo | 85dB | 3V to 20V | 3kHz | 11mA | -30°C to +85°C | -40°C to +95°C | PC Pin | H 16.5mm x D 24.2mm | Through Hole | ||||
Qty Unit Price 160 $1.36 320 $1.35 480 $1.34 640 $1.33 800 $1.32 | 4,000 Ready to Ship! | 21 Weeks | 2414 | Box | Piezo | 93dB | 30V | 11mA | -30°C to +80°C | -40°C to +80°C | PC Pin | H 14mm x D 30mm | 1 | Through Hole | ||||
Same Sky - CUI Devices CMT Series Square 4 x 2 mm 4 kHz 3 V 70 dBA SMT Magnetic Buzzer Transducer | Qty Unit Price 3,000 $1.75 | 3,000 Ready to Ship! | 21 Weeks | 2410 | Reel | Magnetic | 70dBA | 2V to 4V | 4kHz | 14Ω to 20Ω | 90mA | -20°C to +70°C | -30°C to +80°C | Solder Pads | H 2mm x L 4mm x W 4mm | Surface Mount | ||
Same Sky - CUI Devices 8.5 mm, 3.6 V, 85 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer | Qty Unit Price 1,000 $1.46 | 3,000 Ready to Ship! | 21 Weeks | 2441 | Reel | Magnetic | 85dB | 3.6V | 2.73kHz | 80mA | -30°C to +70°C | -40°C to +85°C | Solder Pads | H 3.3mm x L 8.5mm x W 8.5mm | Surface Mount | |||
Qty Unit Price 250 $1.17 500 $1.16 750 $1.15 1,250 $1.13 | 2,750 Ready to Ship! | 21 Weeks | 2428 | Bag | Piezo | 92dB | 30V | 4000Hz | 11mA | -30°C to +85°C | -40°C to +95°C | PC Pin | H 7.3mm x D 24mm | 1 | Through Hole | |||
Qty Unit Price 1 $1.68 30 $1.66 100 $1.64 250 $1.62 750 $1.58 | 2,600 Ready to Ship! | 21 Weeks | 2438 | Box | ||||||||||||||
Same Sky - CUI Devices 5 x 5 x 3 mm 3 V 4 kHz 78 dBA Surface Mount Magnetic Buzzer Transducer | Qty Unit Price 2,500 $1.77 | 2,500 Ready to Ship! | 21 Weeks | 2420 | Reel | |||||||||||||
Same Sky - CUI Devices 12.8 x 12.8 x 2.5 mm 25 V 4.1 kHz 70 dB SMT Piezo Buzzer Transducer | Qty Unit Price 1,000 $2.10 | 2,000 Ready to Ship! | 21 Weeks | 2420 | Reel | Piezo | 70dBA | 5V | 4.1kHz | 5mA | -30°C to +70°C | H 2.5mm x L 12.8mm x W 12.8mm | 1 | Surface Mount |
Added to Your Shopping Cart