
Manufacturer Part #
CMT-13031-SMT-TR
12.8 x 12.8 x 2.5 mm 25 V 4.1 kHz 70 dB SMT Piezo Buzzer Transducer
Product Specification Section
Same Sky - CUI Devices CMT-13031-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CMT-13031-SMT-TR - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 70dBA |
Rated Voltage: | 5V |
Frequency: | 4.1kHz |
Current Rating: | 5mA |
Operating Temp Range: | -30°C to +70°C |
Dimension: | H 2.5mm x L 12.8mm x W 12.8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount