Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Sound Level | Rated Voltage | Frequency | Impedance | Current Rating | Operating Temp Range | Storage Temperature Range | Termination Style | Dimension | Moisture Sensitivity Level | Mounting Feature |
TP262003-1 DB Unlimited Buzzers Transducer, Externally Driven Piezo 3 V 1mA 2kHz 70dB 3V, 10cm Through | Qty Unit Price 466 $0.905 932 $0.89 1,398 $0.885 1,864 $0.88 2,330 $0.86 | 466 Ready to Ship! | N/A | 2349 | Tray | |||||||||||||
Qty Unit Price 1 $0.75 40 $0.73 125 $0.71 400 $0.695 1,250 $0.66 | 240 Ready to Ship! | N/A | 2121 | Tray | ||||||||||||||
Qty Unit Price 100 $1.03 300 $1.00 400 $0.99 1,000 $0.97 1,500 $0.95 | 6 Ready to Ship! | N/A | 2126 | Bulk | Electromechanic | 85dB | 3V to 7V | 2731Hz | 40Ω | 60mA | -40°C to +85°C | -40°C to +90°C | PC Pin | H 5.5mm x D 9mm | Through Hole | |||
Qty Unit Price 1 $2.16 10 $1.98 40 $1.87 150 $1.76 500 $1.66 | 1 Ready to Ship! | N/A | 2323 | Cut Tape Available in Mini-Reel | ||||||||||||||
Qty Unit Price 1,000 $1.13 | 0 | 14 Weeks | Box | Electromechanic | 85dB | 5V | 2300Hz | H 9.5mm x D 12mm | Through Hole | |||||||||
Qty Unit Price 1,000 $1.36 | 0 | N/A | Box | Electromechanic | 85dB | 12V | 2300Hz | H 14mm x D 16mm | Through Hole | |||||||||
Qty Unit Price 50 $1.27 150 $1.25 250 $1.24 750 $1.23 1,250 $1.21 | 0 | N/A | Box | Piezo | 80dB | 12V | 4000Hz | H 7.6mm x D 13.7mm | Through Hole | |||||||||
Qty Unit Price 100 $2.61 200 $2.59 300 $2.57 400 $2.56 500 $2.53 | 0 | N/A | Box | Piezo | 106dB | 12V | 2800Hz | H 16mm x D 41.8mm | Flange Mount | |||||||||
Qty Unit Price 100 $0.515 300 $0.505 500 $0.50 2,000 $0.485 3,000 $0.475 | 0 | N/A | Box | Piezo | 4.5kHz | H 0.1mm x L 10mm x W 10mm | Surface Mount | |||||||||||
Qty Unit Price 100 $1.33 200 $1.32 400 $1.31 500 $1.30 1,500 $1.28 | 0 | N/A | Box | Surface Mount | ||||||||||||||
Qty Unit Price 100 $0.635 300 $0.62 500 $0.61 1,500 $0.595 2,500 $0.585 | 0 | N/A | Box | Through Hole | ||||||||||||||
Qty Unit Price 91 $3.09 182 $3.06 273 $3.04 364 $3.03 455 $2.99 | 0 | N/A | Box | |||||||||||||||
Qty Unit Price 241 $1.16 482 $1.15 964 $1.14 1,205 $1.13 | 0 | N/A | Bulk | |||||||||||||||
Qty Unit Price 200 $1.40 400 $1.39 600 $1.38 1,000 $1.36 | 0 | 18 Weeks | Bulk | |||||||||||||||
Qty Unit Price 100 $1.97 200 $1.96 300 $1.95 500 $1.93 1,000 $1.90 | 0 | N/A | Bulk | Piezo | 90dB | 12V | 4.5kHz | 5mA | -20°C to +60°C | -30°C to +70°C | Flange Mount | |||||||
Qty Unit Price 140 $2.01 280 $1.99 420 $1.98 560 $1.97 700 $1.95 | 0 | N/A | Bulk | |||||||||||||||
Qty Unit Price 137 $2.05 274 $2.03 411 $2.02 548 $2.01 685 $1.99 | 0 | N/A | Bulk | |||||||||||||||
Qty Unit Price 159 $1.77 318 $1.75 477 $1.74 795 $1.71 | 0 | N/A | Bulk | |||||||||||||||
TE102803-1 DB Unlimited Audio Transducer Mechanical 3V 4.5V 100mA 3.6V 93dBA Surface Mount Solder Pad | Qty Unit Price 1 $3.41 15 $3.33 40 $3.29 125 $3.24 300 $3.14 | 0 | N/A | Bulk | ||||||||||||||
Qty Unit Price 450 $1.93 900 $1.90 | 0 | N/A | Reel | Electromechanic | 75dB | 3V | 2400Hz | H 6.5mm x L 12.8mm x W 12.8mm | Surface Mount | |||||||||
Qty Unit Price 450 $1.93 900 $1.90 | 0 | N/A | Reel | Electromechanic | 88dB | 5V | 2400Hz | H 6.5mm x L 12.8mm x W 12.8mm | Surface Mount | |||||||||
Qty Unit Price 2,000 $1.90 | 0 | N/A | Reel | Electromechanic | 85dB | 12V | 2400Hz | H 6.5mm x L 12.8mm x W 12.8mm | Surface Mount | |||||||||
Qty Unit Price 1,000 $2.26 | 0 | N/A | Reel | Electromechanic | 87dB | 5V | 2350Hz | H 4mm x L 8.5mm x W 8.5mm | ||||||||||
Qty Unit Price 121 $2.19 242 $2.17 363 $2.16 484 $2.15 605 $2.12 | 0 | N/A | Reel | |||||||||||||||
TE082703-2 DB Unlimited Electro-Mechanical Transducer Resonant Frequency: 2730Hz Rated Voltage: 3.6V | Qty Unit Price 271 $1.04 542 $1.03 813 $1.02 1,355 $1.01 | 0 | N/A | Reel |
Added to Your Shopping Cart