text.skipToContent text.skipToNavigation

Manufacturer Part #

TE092705-1

Electro-Mechanical Transducer

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
DB Unlimited TE092705-1 - Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 85dB
Rated Voltage: 3V to 7V
Frequency: 2731Hz
Impedance: 40Ω
Current Rating: 60mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Termination Style: PC Pin
Dimension: H  5.5mm x D  9mm
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.18
USD
Quantity
Unit Price
100
$1.03
300
$1.00
400
$0.99
1,000
$0.97
1,500+
$0.95
Product Variant Information section