text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TG8N2H02D

LQP03TG SERIES CHIP COIL INDUCTOR 8.2nH 200mA 3% TOL

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Murata LQP03TG8N2H02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 8.2nH
Rated Current-Max: 200mA
Tolerance (%): ±3%
DC Resistance-Max: 1.4Ω
Self Resonance Frequency: 4.8GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Dimension: L  0.6mm x W  0.3mm x H  0.33mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$118.50
USD
Quantity
Unit Price
15,000
$0.0079
30,000
$0.0078
60,000
$0.0076
75,000
$0.0076
225,000+
$0.0073
Product Variant Information section