Part Details | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | DC Resistance | Shielding | Test Frequency | Operating Temp Range | Dimension | Mounting Feature |
Qty Web Price 15,000 $0.0083 45,000 $0.008 60,000 $0.008 150,000 $0.0078 225,000 $0.0076 | 45,000 Ready to Ship! | 22 Weeks | 2239 | Reel | |||||||||
BSCH0010050527NJCP Pulse Electronics Inductor RF Chip Multi-Layer 0.027uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.46Ohm | Qty Web Price 10,000 $0.0096 30,000 $0.0093 50,000 $0.0092 100,000 $0.009 200,000 $0.0088 | 20,000 Ready to Ship! | 7 Weeks | 2442 | Reel | ||||||||
Qty Web Price 3,000 $0.575 | 6,000 Ready to Ship! | 23 Weeks | 2308 | Reel | |||||||||
Qty Web Price 100 $1.86 200 $1.83 400 $1.80 500 $1.79 1,500 $1.73 | 900 Ready to Ship! | 15 Weeks | 2413 | Reel | Surface Mount | ||||||||
Qty Web Price 1,000 $0.191 2,000 $0.187 4,000 $0.184 5,000 $0.182 15,000 $0.175 | 0 | 8 Weeks | Reel | ||||||||||
Qty Web Price 1,000 $0.191 2,000 $0.187 4,000 $0.184 5,000 $0.182 15,000 $0.175 | 0 | 8 Weeks | Reel | ||||||||||
BSCH001005054N7SCP Pulse Electronics 4.7 nH Unshielded Multilayer Inductor 400 mA 180mOhm Max 0402 (1005 Metric) | Qty Web Price 10,000 $0.0088 30,000 $0.0084 50,000 $0.0083 150,000 $0.0079 250,000 $0.0077 | 0 | 26 Weeks | Reel | |||||||||
BSCH0016080827NJ00 Pulse Electronics 27 nH Unshielded Multilayer Inductor 500 mA 450mOhm Max 0603 (1608 Metric) | Qty Web Price 4,000 $0.0251 12,000 $0.0242 20,000 $0.0238 60,000 $0.0229 100,000 $0.0222 | 0 | 28 Weeks | Reel | |||||||||
BSCH0016080856NJ00 Pulse Electronics 56 nH Unshielded Multilayer Inductor 400 mA 750mOhm Max 0603 (1608 Metric) | Qty Web Price 4,000 $0.024 12,000 $0.0231 20,000 $0.0227 60,000 $0.0219 100,000 $0.0212 | 0 | 28 Weeks | Reel | |||||||||
BSCL00321611100K00 Pulse Electronics 10 H Unshielded Multilayer Inductor 25 mA 1Ohm Max 1206 (3216 Metric) | Qty Web Price 3,000 $0.0656 6,000 $0.0639 12,000 $0.0623 15,000 $0.0618 45,000 $0.0587 | 0 | 26 Weeks | Reel | |||||||||
Qty Web Price 15,000 $0.0083 45,000 $0.008 60,000 $0.008 150,000 $0.0078 225,000 $0.0076 | 0 | 22 Weeks | Reel | ||||||||||
PA4341.222NLT Pulse Electronics Power Inductor (SMD), 2.2 uH, 20%, 8 A, Shielded, 14 A, 7.6mm x 6.9mm x 3mm | Qty Web Price 1,000 $0.38 2,000 $0.375 3,000 $0.37 4,000 $0.365 5,000 $0.355 | 0 | 22 Weeks | Reel | |||||||||
PA4342.473ANLT Pulse Electronics Inductor, Shielded, Aec-Q200, 47Uh, 3A Inductance47h Rms Current (Irms)3A. | Qty Web Price 500 $0.57 1,000 $0.555 1,500 $0.55 2,000 $0.545 2,500 $0.525 | 0 | 10 Weeks | Reel | |||||||||
PA4342.473ANLT Pulse Electronics Inductor, Shielded, Aec-Q200, 47Uh, 3A Inductance47h Rms Current (Irms)3A. | Qty Web Price 500 $0.57 1,000 $0.555 1,500 $0.55 2,000 $0.545 2,500 $0.525 | 0 | 10 Weeks | Reel | |||||||||
Qty Web Price 3,000 $0.355 | 0 | 26 Weeks | Reel | ||||||||||
Qty Web Price 200 $1.47 400 $1.45 600 $1.44 800 $1.43 1,000 $1.40 | 0 | 24 Weeks | Reel | ||||||||||
Qty Web Price 100 $1.86 200 $1.83 400 $1.80 500 $1.79 1,500 $1.73 | 0 | 15 Weeks | Reel | Surface Mount | |||||||||
Qty Web Price 60 $1.90 180 $1.85 240 $1.84 600 $1.80 900 $1.75 | 0 | 17 Weeks | Tube | 20mH | 20A | 100Ω | Yes | 15.75kHz | -40°C to +125°C | L 17.01mm x W 9.9mm x H 20.32mm | Through Hole | ||
Qty Web Price 60 $1.90 180 $1.85 240 $1.84 600 $1.80 900 $1.75 | 0 | 17 Weeks | Tube | 20mH | 20A | 100Ω | Yes | 15.75kHz | -40°C to +125°C | L 17.01mm x W 9.9mm x H 20.32mm | Through Hole |
Added to Your Shopping Cart