text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-51687NL

Board Mount Current Sensors THT Current Sense 200uH 100Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-51687NL - Technical Attributes
Attributes Table
Inductance-Nom: 20mH
Rated Current-Max: 20A
DC Resistance: 100Ω
Shielding: Yes
Test Frequency: 15.75kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  17.01mm x W  9.9mm x H  20.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
900
Multiple Of:
60
Total
$1,575.00
USD
Quantity
Web Price
60
$1.90
180
$1.85
240
$1.84
600
$1.80
900+
$1.75
Product Variant Information section