| Part Details |
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 100,000 Ready to Ship! | 12 Weeks | 2409 | Reel | | 8.2nH | ±5% | | 300mA | 400mΩ | No | | | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20,000 Ready to Ship! | 12 Weeks | 2352 | Reel | | 10nH | ±5% | | | 400mΩ | No | | 100MHz | -55°C to +125°C | 2 | | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 13 Weeks | 2123 | Reel | | 12nH | ±5% | | 300mA | 500mΩ | No | | 100MHz | -55°C to +125°C | 2 | | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2123 | Reel | | 1nH | | ±0.3nH | 400mA | 100mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 1925 | Reel | | 1.1nH | | ±0.3nH | 400mA | 100mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 1925 | Reel | | 1.6nH | | ±0.3nH | | 120mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2352 | Reel | | 22nH | ±5% | | 300mA | 600mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 1925 | Reel | | 220nH | ±5% | | 100mA | 4Ω | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2341 | Reel | | 2.2nH | | ±0.3nH | 300mA | 150mΩ | No | | | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2124 | Reel | | 2.4nH | | ±0.3nH | 300mA | 150mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 13 Weeks | 2409 | Reel | | 3nH | | ±0.3nH | 300mA | 200mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 1925 | Reel | | 3.6nH | | ±0.3nH | 300mA | 200mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 1925 | Reel | | 4.3nH | | ±0.3nH | 300mA | 200mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2345 | Reel | | 4.7nH | | ±0.3nH | | 250mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2123 | Reel | | 56nH | ±5% | | 200mA | 1.2Ω | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2231 | Reel | | 5.6nH | | ±0.3nH | 300mA | 250mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2123 | Reel | | 68nH | ±5% | | 180mA | 1.4Ω | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 13 Weeks | 2123 | Reel | | 6.8nH | ±5% | | 300mA | 300mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 1925 | Reel | | 9.1nH | ±5% | | 300mA | 400mΩ | No | | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2123 | Reel | | 10nH | ±5% | | 300mA | 400mΩ | No | | 100MHz | -40°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2224 | Reel | | 18nH | ±5% | | 300mA | 600mΩ | No | | 100MHz | -40°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2130 | Reel | | 4.3nH | | ±0.3nH | 300mA | 200mΩ | No | | 100MHz | -40°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 12 Weeks | 2123 | Reel | | 82nH | ±5% | | 150mA | 2.4Ω | No | | 100MHz | -40°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount |
|---|
Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 12 Weeks | 2415 | Reel | | 56nH | ±5% | | 300mA | 750mΩ | No | | 100MHz | -40°C to +85°C | 2 | 0805 (2012 Metric) | L 2mm x W 1.2mm x H 1.1mm | 1 | Surface Mount |
|---|
Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,000 Ready to Ship! | 13 Weeks | 2541 | Reel | | 10µH | ±20% | | 60mA | 1.15Ω | No | | 1MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 1mm | 1 | Surface Mount |
|---|