Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Mounting Feature |
NACZ470M35V6.3X6.3TR13F NIC Components NACZ Series 47 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 800 $0.0662 2,400 $0.0644 4,000 $0.0636 16,000 $0.0614 24,000 $0.06 | 302,400 Ready to Ship! | 16 Weeks | 2305 | Reel | NACZ | V-Chip | 47µF | ±20% | 35V | 1000 Hrs @ 105°C | -55°C to +105°C | 230mA | 0.44Ω | 105°C | L 6.3mm x D 6.3mm | Surface Mount | |||||
NACE101M35V6.3X8TR15F NIC Components Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 1.99 Ohm 130mA 2000h 85C T/R | Qty Unit Price 900 $0.0764 2,700 $0.0743 4,500 $0.0734 9,000 $0.0721 18,000 $0.07 | 251,100 Ready to Ship! | 16 Weeks | 2417 | Reel | |||||||||||||||||
NACE100M35V5X5.5TR13F NIC Components NACE Series 10 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0456 3,000 $0.0444 5,000 $0.0439 20,000 $0.0424 30,000 $0.0415 | 177,000 Ready to Ship! | 20 Weeks | 2340 | Reel | NACE | V-Chip | 10µF | ±20% | 35V | 2000 Hrs @ 85°C | -40°C to +85°C | 30mA | 19.9Ω | 19.9Ω | 85°C | L 5.5mm x D 5mm | Surface Mount | ||||
NACZ100M25V4X6.3TR13F NIC Components NACZ Series 10 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,200 $0.0429 3,600 $0.0418 6,000 $0.0413 24,000 $0.0399 36,000 $0.039 | 162,000 Ready to Ship! | 14 Weeks | 2227 | Reel | NACZ | V-Chip | 10µF | ±20% | 25V | 1000 Hrs @ 105°C | -55°C to +105°C | 80mA | 1.8Ω | 105°C | L 6.3mm x D 4mm | Surface Mount | |||||
NACZ470M50V6.3X8TR15F NIC Components NACZ Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 900 $0.0927 2,700 $0.0901 4,500 $0.0889 9,000 $0.0873 18,000 $0.0849 | 154,800 Ready to Ship! | 16 Weeks | 2415 | Reel | |||||||||||||||||
NACZ221M50V10X10.5TR15F NIC Components Aluminum Electrolytic Capacitor, 220uF, 50V, 20%, 2000hrs 105C, Radial SMD | Qty Unit Price 500 $0.22 1,500 $0.215 5,000 $0.21 7,500 $0.205 | 144,300 Ready to Ship! | 20 Weeks | 2422 | Reel | |||||||||||||||||
NACE101M50V8X10.5TR13F NIC Components NACE Series 100 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 300 $0.13 900 $0.127 3,000 $0.125 6,000 $0.123 12,000 $0.12 | 123,300 Ready to Ship! | 18 Weeks | 2221 | Reel | NACE | V-Chip | 100µF | ±20% | 50V | 2000 Hrs @ 85°C | -40°C to +85°C | 200mA | 1.99Ω | 85°C | L 10.5mm x D 8mm | Surface Mount | |||||
NACZ331M25V8X10.5TR15F NIC Components Aluminum Lytic Capacitor, 330 uF, 25 V, 20%, 2000 hours 105C, Radial Can - SMD | Qty Unit Price 500 $0.153 1,500 $0.15 2,500 $0.149 5,000 $0.147 10,000 $0.144 | 85,000 Ready to Ship! | 18 Weeks | 2427 | Reel | |||||||||||||||||
NACE101M16V6.3X5.5TR13F NIC Components NACE Series 100 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0586 3,000 $0.057 5,000 $0.0563 15,000 $0.0548 25,000 $0.0535 | 83,000 Ready to Ship! | 16 Weeks | 2319 | Reel | NACE | V-Chip | 100µF | ±20% | 16V | 2000 Hrs @ 85°C | -40°C to +85°C | 86mA | 2.66Ω | 85°C | L 5.5mm x D 6.3mm | Surface Mount | |||||
NACE470M35V6.3X6.3TR15F NIC Components NACE Series 47uF 35 V 6.3x6.3mm 85c V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0623 3,000 $0.0607 5,000 $0.0599 15,000 $0.0583 25,000 $0.0569 | 81,000 Ready to Ship! | 16 Weeks | 2415 | Reel | |||||||||||||||||
NACE101M63V10X10.5TR15F NIC Components NACE Series 100 uF 63 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.181 1,500 $0.178 2,500 $0.176 5,000 $0.174 10,000 $0.17 | 75,000 Ready to Ship! | 16 Weeks | 2412 | Reel | |||||||||||||||||
NRWA100M63V5X11TBF NIC Components NRWA Series 10 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.0351 6,000 $0.0342 10,000 $0.0338 20,000 $0.0332 40,000 $0.0324 | 74,000 Ready to Ship! | 16 Weeks | 2240 | Ammo Pack | NRWA | Radial | 10µF | ±20% | 63V | 105°C | Through Hole | ||||||||||
NACE101M50V8X10.5TR15F NIC Components NACE Series 100 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.0997 1,500 $0.0969 2,500 $0.0956 10,000 $0.0922 15,000 $0.09 | 71,500 Ready to Ship! | 16 Weeks | 2410 | Reel | |||||||||||||||||
Qty Unit Price 200 $0.0248 2,000 $0.0239 6,000 $0.0233 15,000 $0.0228 40,000 $0.0218 | 66,800 Ready to Ship! | 16 Weeks | 2249 | Bag | ||||||||||||||||||
NACE100M16V4X5.5TR15F NIC Components Cap Aluminum 10uF 16V 20% (4 X 5.5mm) SMD 26.5 Ohm 25mA 2000 hr 85C T/R | Qty Unit Price 2,000 $0.0344 6,000 $0.0336 10,000 $0.0331 20,000 $0.0326 40,000 $0.0318 | 66,000 Ready to Ship! | 20 Weeks | 2414 | Reel | |||||||||||||||||
NACV4R7M400V10X10.8TR15F NIC Components NACV Series 4.7 uF 400 V 10 x 10.8 mm SMT Aluminum Electrolytic Capacitor 15" | Qty Unit Price 500 $0.149 1,500 $0.146 2,500 $0.145 5,000 $0.143 10,000 $0.14 | 64,500 Ready to Ship! | 20 Weeks | 2418 | Reel | |||||||||||||||||
NACZ330M50V6.3X8TR15F NIC Components NACZ Series 33 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor 15" | Qty Unit Price 900 $0.0814 2,700 $0.0792 4,500 $0.0781 9,000 $0.0768 18,000 $0.0746 | 63,000 Ready to Ship! | 18 Weeks | 2427 | Reel | |||||||||||||||||
NACZ331M35V10X10.5TR15F NIC Components ALUM CAP IN PLASTIC REEL PACKAGING 330uF 35V 20% (10 X 10.5mm) SMD 670mA 2000 hr | Qty Unit Price 500 $0.177 1,500 $0.173 2,500 $0.172 5,000 $0.169 10,000 $0.166 | 62,500 Ready to Ship! | 20 Weeks | 2405 | Reel | |||||||||||||||||
NACEW100M50V6.3X5.5TR13F NIC Components NACEW Series 10 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0684 3,000 $0.0665 5,000 $0.0656 10,000 $0.0645 20,000 $0.0627 | 59,000 Ready to Ship! | 16 Weeks | 2220 | Reel | NACEW | V-Chip | 10µF | ±20% | 50V | 1000 Hrs @ 105°C | -55°C to +105°C | 24mA | 16.6Ω | 105°C | L 5.5mm x D 6.3mm | Surface Mount | |||||
Qty Unit Price 500 $0.115 1,500 $0.113 2,500 $0.112 7,500 $0.11 12,500 $0.108 | 58,500 Ready to Ship! | 20 Weeks | 2318 | Reel | ||||||||||||||||||
NACE470M16V6.3X5.5TR13F NIC Components NACE Series 47 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0564 3,000 $0.0549 5,000 $0.0542 15,000 $0.0527 25,000 $0.0515 | 53,000 Ready to Ship! | 16 Weeks | 2416 | Reel | NACE | V-Chip | 47µF | ±20% | 16V | 2000 Hrs @ 85°C | -40°C to +85°C | 68mA | 5.65Ω | 85°C | L 5.5mm x D 6.3mm | Surface Mount | |||||
NACZ100M35V5X6.3TR15F NIC Components NACZ Series 10 uF 35 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0951 3,000 $0.0924 4,000 $0.0917 10,000 $0.0896 15,000 $0.0875 | 52,000 Ready to Ship! | 18 Weeks | 2314 | Reel | |||||||||||||||||
Qty Unit Price 900 $0.0858 2,700 $0.0834 4,500 $0.0823 9,000 $0.0809 18,000 $0.0786 | 49,500 Ready to Ship! | 16 Weeks | 2404 | Reel | ||||||||||||||||||
NACE3R3M50V4X5.5TR13F NIC Components NACE Series 3.3 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,500 $0.0437 4,500 $0.0426 7,500 $0.0421 22,500 $0.041 37,500 $0.04 | 46,500 Ready to Ship! | 20 Weeks | 2220 | Reel | NACE | V-Chip | 3.3µF | ±20% | 50V | 2000 Hrs @ 85°C | -40°C to +85°C | 15mA | 50.3Ω | 85°C | L 5.5mm x D 4mm | Surface Mount | |||||
NACX100M16V4X5.5TR13F NIC Components NACX Series 10 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor | Qty Unit Price 1,500 $0.0544 4,500 $0.053 7,500 $0.0523 15,000 $0.0514 30,000 $0.05 | 42,000 Ready to Ship! | 16 Weeks | 2222 | Reel | NACX | V-Chip | 10µF | ±20% | 16V | 1000 Hrs @ 105°C | -55°C to +105°C | 68mA | 2.3Ω | 105°C | L 5.5mm x D 4mm | Surface Mount |
Added to Your Shopping Cart