text.skipToContent text.skipToNavigation

Manufacturer Part #

NACX100M16V4X5.5TR13F

NACX Series 10 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
NIC Components NACX100M16V4X5.5TR13F - Technical Attributes
Attributes Table
Series: NACX
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 68mA
ESR (Equivalent Series Resistance): 2.3Ω
Operating Temp-Max: 105°C
Dimension: L  5.5mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$81.60
USD
Quantity
Unit Price
1,500
$0.0544
4,500
$0.053
7,500
$0.0523
15,000
$0.0514
30,000+
$0.05
Product Variant Information section