Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Q Value | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Qty Web Price 1,000 $0.66 2,000 $0.64 3,000 $0.625 | 0 | N/A | Reel | |||||||||||||||||
RSM200S-32.768-6-TR Raltron RSM200S Series 0.032768 ±20 ppm 6pF -20°C TO +60°C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.265 | 141,000 Ready to Ship! | N/A | 2335 | Reel | 6pF | 32.768kHz | ±20ppm | -20°C to +60°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 8mm x W 3.8mm | 4 | Surface Mount | ||
RSM200S-32.768-12.5-TR Raltron RSM200S Series 32.768 kHz ±20 ppm 12.5 pF -10 to +60 °C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.25 | 129,000 Ready to Ship! | N/A | 2326 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 8mm x W 3.8mm | 4 | Surface Mount | ||
RH100A-27.120-12-F-3030-XT-NS1 Raltron RH100A Series 27.12 MHz ±30 ppm 12pF -40°C TO +85°C SMT Automotive Crystal | Qty Web Price 3,000 $0.199 | 78,000 Ready to Ship! | N/A | 2408 | Reel | |||||||||||||||
RT3215-32.768-7-TR Raltron RT3215 Series 0.032768 ±20 ppm 7pF -40°C TO +85°C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.20 | 66,000 Ready to Ship! | N/A | 2424 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | Surface Mount | ||||||||||
RT3215-32.768-12.5-TR Raltron RT3215 Series 0.032768 ±20 ppm 12.5pF -40°C TO +85°C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.22 | 54,000 Ready to Ship! | N/A | 2203 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 0.5µW | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||||
Qty Web Price 3,000 $0.138 6,000 $0.135 9,000 $0.133 12,000 $0.132 15,000 $0.129 | 33,000 Ready to Ship! | N/A | 2404 | Reel | ||||||||||||||||
AS-8.000-20-EXT-SMD-TR Raltron AS-SMD Series 8 MHz ±30 ppm 20pF -40°C TO +85°C SMT Microprocessor Crystal | Qty Web Price 1,000 $0.0831 2,000 $0.0808 4,000 $0.0786 5,000 $0.0778 15,000 $0.0735 | 30,000 Ready to Ship! | N/A | 2431 | Reel | HC-49/S | 20pF | 8MHz | ±30ppm | -40°C to +85°C | Surface Mount | |||||||||
R26-32.768-12.5-EXT-NPB Raltron R26 Series 0.032768 ±20 ppm 12.5pF -40°C TO +85°C Thru-Hole Tuning Fork Crystal | Qty Web Price 1 $0.0802 400 $0.0771 1,250 $0.0736 2,500 $0.0715 7,500 $0.0657 | 29,514 Ready to Ship! | N/A | 1815 | Bag | CYLINDRICAL | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 35kΩ | 500MΩ | 1µW | 70000 | ±3ppm | -40°C to +85°C | 2 | Through Hole | ||
Qty Web Price 3,000 $0.0816 9,000 $0.0787 15,000 $0.0773 60,000 $0.0737 90,000 $0.0715 | 24,000 Ready to Ship! | N/A | 2316 | Reel | ||||||||||||||||
AS-4.000-18-SMD-TR Raltron AS-SMD Series 4 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal | Qty Web Price 1,000 $0.0929 2,000 $0.0903 4,000 $0.0878 5,000 $0.087 15,000 $0.0822 | 23,000 Ready to Ship! | 10 Weeks | 2251 | Reel | HC-49/S | 18pF | 4MHz | ±30ppm | -20°C to +70°C | Surface Mount | |||||||||
AS-8.000-20-SMD-TR Raltron AS-SMD Series 8 MHz ±30 ppm 20pF -20°C TO +70°C SMT Microprocessor Crystal | Qty Web Price 1,000 $0.188 3,000 $0.183 5,000 $0.18 15,000 $0.175 25,000 $0.17 | 23,000 Ready to Ship! | N/A | 2434 | Reel | HC-49/S | 20pF | 8MHz | ±30ppm | -20°C to +70°C | Surface Mount | |||||||||
RSM200S-32.768-12.5-TR-NPB Raltron RSM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.405 6,000 $0.40 9,000 $0.395 12,000 $0.39 15,000 $0.38 | 21,000 Ready to Ship! | N/A | 2344 | Reel | |||||||||||||||
AS-20.000-18-SMD-TR Raltron AS-SMD Series 20 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal | Qty Web Price 1,000 $0.38 2,000 $0.37 4,000 $0.365 5,000 $0.36 15,000 $0.345 | 20,000 Ready to Ship! | N/A | 2403 | Reel | HC-49/S | 18pF | 20MHz | ±30ppm | -20°C to +70°C | Surface Mount | |||||||||
R26-32.768-12.5-SMD-TR Raltron R26 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.185 | 18,000 Ready to Ship! | 10 Weeks | 2435 | Reel | CYLINDRICAL | 12.5pF | 32.768kHz | ±20ppm | -20°C to +60°C | Surface Mount | |||||||||
AS-8.000-30-EXT-SMD-TR Raltron AS-SMD Series 8 MHz ±30 ppm 30 pF -40 to +85 °C Surface Mount Crystal - HC-49/S | Qty Web Price 1,000 $0.0817 2,000 $0.0794 4,000 $0.0772 5,000 $0.0765 15,000 $0.0722 | 16,000 Ready to Ship! | N/A | 2401 | Reel | HC-49/S | 30pF | 8MHz | ±30ppm | -40°C to +85°C | 60Ω | 500µW | ±5ppm | -55°C to +125°C | 1 | L 13.5mm x W 4.7mm | 2 | Surface Mount | ||
Qty Web Price 3,000 $0.111 6,000 $0.109 9,000 $0.108 12,000 $0.107 15,000 $0.104 | 9,000 Ready to Ship! | N/A | 2418 | Reel | ||||||||||||||||
AS-16.000-18-EXT-SMD-TR Raltron AS-SMD Series 16 MHz ±30 ppm 18pF -40°C TO +85°C SMT Microprocessor Crystal | Qty Web Price 1,000 $0.159 4,000 $0.153 10,000 $0.15 25,000 $0.146 40,000 $0.141 | 7,000 Ready to Ship! | N/A | 2203 | Reel | HC-49/S | 18pF | 16MHz | ±30ppm | -40°C to +85°C | Surface Mount | |||||||||
Qty Web Price 1,000 $0.079 4,000 $0.0755 15,000 $0.0722 40,000 $0.0699 100,000 $0.0663 | 6,000 Ready to Ship! | N/A | 2217 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.965 | 6,000 Ready to Ship! | N/A | 2225 | Reel | SMD-4 | 5pF | 32MHz | ±7ppm | -10°C to +60°C | 150Ω | 50µW | ±2ppm | -40°C to +85°C | 1 | 4 | Surface Mount | ||||
Qty Web Price 3,000 $0.126 6,000 $0.123 9,000 $0.122 12,000 $0.121 15,000 $0.117 | 6,000 Ready to Ship! | N/A | 2442 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0884 9,000 $0.0852 15,000 $0.0837 60,000 $0.0799 90,000 $0.0774 | 6,000 Ready to Ship! | N/A | 2313 | Reel | ||||||||||||||||
Qty Web Price 1,000 $0.0918 4,000 $0.0876 15,000 $0.0837 30,000 $0.0818 75,000 $0.0774 | 5,000 Ready to Ship! | N/A | 2302 | Reel | ||||||||||||||||
R1210-38.400-10-F-2020-TR Raltron R1210 Series 38.400 MHz ± 20 ppm ± 20 ppm10 pF -10°C to +60°C SMT Crystal | Qty Web Price 1,000 $0.965 | 5,000 Ready to Ship! | N/A | 2131 | Reel | 10pF | 38.4MHz | ±20ppm | -10°C to +60°C | 150Ω | -40°C to +85°C | L 1.2mm x W 1mm | Surface Mount | |||||||
RT1210-32.768-9-TR Raltron R1210 Series 32.768 kHz ± 20 ppm 9 pF -40°C to +85°C Tuning Fork SMT Crystal | Qty Web Price 5,000 $1.34 | 5,000 Ready to Ship! | N/A | 2123 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 90kΩ | -55°C to +125°C | L 1.27mm x W 1.05mm | Surface Mount |
Added to Your Shopping Cart