Manufacturer Part #
AS-8.000-20-SMD-TR
AS-SMD Series 8 MHz ±30 ppm 20pF -20°C TO +70°C SMT Microprocessor Crystal
Product Specification Section
Raltron AS-8.000-20-SMD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron AS-8.000-20-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 8MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
Package Style: | HC-49/S |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
23,000
USA:
13,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.188
3,000
$0.183
5,000
$0.18
15,000
$0.175
25,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Surface Mount