Manufacturer Part #
AS-8.000-30-EXT-SMD-TR
AS-SMD Series 8 MHz ±30 ppm 30 pF -40 to +85 °C Surface Mount Crystal - HC-49/S
Product Specification Section
Raltron AS-8.000-30-EXT-SMD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron AS-8.000-30-EXT-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: | 30pF |
Operating Frequency: | 8MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 13.5mm x W 4.7mm |
No of Pins: | 2 |
Package Style: | HC-49/S |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
3,000
Germany (Online Only):
13,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.0817
2,000
$0.0794
4,000
$0.0772
5,000
$0.0765
15,000+
$0.0722
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Surface Mount