Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Power Dissipation | Quiescent Current | Load Capacitance | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
Qty Web Price 1,000 $2.24 | 3,000 Ready to Ship! | N/A | 2315 | Reel | SMD-8 | Isolated | Single | 25.5W | 16V | 16V to 75V | -40°C to +150°C | 4.3mA | 400kHz | Surface Mount | |||||||||
DPA423GN-TL Power Integrations DPA-Switch Series 75 V 2.3 mA 13 W Highly Integrated DC-DC Converter - SMD-8 | Qty Web Price 1,000 $1.36 2,000 $1.34 3,000 $1.33 4,000 $1.32 | 0 | N/A | Reel | SMD-8 | Isolated | Single | 13W | 16V | 16V to 75V | -40°C to +125°C | 2.3mA | 400kHz | Surface Mount | |||||||||
Qty Web Price 750 $1.78 | 0 | N/A | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 18W | 16V | 16V to 75V | -40°C to +150°C | 2.3mA | 400kHz | Surface Mount | ||||||||||
DPA424GN-TL Power Integrations DPA-Switch Series 75 V 3 mA 35 W Highly Integrated DC-DC Converter - SMD-8 | Qty Web Price 1,000 $1.61 2,000 $1.59 3,000 $1.56 | 0 | N/A | Reel | SMD-8 | Isolated | Single | 35W | 16V | 16V to 75V | -40°C to +150°C | 3mA | 400kHz | Surface Mount | |||||||||
DPA424R-TL Power Integrations DPA-Switch Series 75 V 3 mA 35 W Highly Integrated DC-DC Converter - TO-263-7C | Qty Web Price 750 $2.07 | 0 | N/A | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 35W | 16V | 16V to 75V | -40°C to +150°C | 3mA | 400kHz | Surface Mount | |||||||||
DPA425R-TL Power Integrations DPA425 series 70W 36-75VDC Input Highly Int DC-DC Conv IC for POE/TEL -TO-263-7 | Qty Web Price 750 $2.70 | 0 | N/A | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 70W | 16V | 16V to 75V | -40°C to +150°C | 4.3mA | 400kHz | Surface Mount | |||||||||
DPA426R-TL Power Integrations DPA-Switch Series 75 V 5.4 mA 100 W Highly Integrated DC-DC Converter - TO-263-7C | Qty Web Price 750 $3.38 | 0 | N/A | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 100W | 16V | 16V to 75V | -40°C to +150°C | 5.4mA | 400kHz | Surface Mount | |||||||||
Qty Web Price 50 $1.41 200 $1.37 750 $1.34 1,250 $1.32 2,500 $1.28 | 0 | N/A | Tube | DIP-8 | Isolated | Single | 13W | 16V | 16V to 75V | -40°C to +150°C | 2.3mA | 400kHz | Through Hole | ||||||||||
Qty Web Price 1 $9.20 4 $9.07 15 $8.96 30 $8.90 75 $8.76 | 0 | 12 Weeks | Bag | ||||||||||||||||||||
Qty Web Price 1 $9.20 4 $9.07 15 $8.96 30 $8.90 75 $8.76 | 0 | 12 Weeks | Bag | ||||||||||||||||||||
Qty Web Price 1 $13.42 4 $13.22 10 $13.09 25 $12.97 40 $12.78 | 0 | 12 Weeks | Bag | ||||||||||||||||||||
Qty Web Price 40 $7.47 80 $7.43 120 $7.41 160 $7.39 200 $7.33 | 0 | 16 Weeks | Tube | ||||||||||||||||||||
Qty Web Price 1 $5.42 5 $5.37 20 $5.31 50 $5.27 125 $5.19 | 0 | 17 Weeks | Box | ||||||||||||||||||||
Qty Web Price 25 $15.24 50 $15.05 | 0 | 16 Weeks | Tube | ||||||||||||||||||||
Qty Web Price 10 $24.46 30 $24.22 40 $24.16 100 $23.96 150 $23.77 | 0 | 25 Weeks | Tray | ||||||||||||||||||||
Qty Web Price 40 $7.87 80 $7.83 120 $7.80 160 $7.79 200 $7.73 | 0 | 13 Weeks | Box | Screw On | |||||||||||||||||||
Qty Web Price 1 $11.16 4 $11.00 15 $10.86 25 $10.80 50 $10.63 | 0 | 14 Weeks | Box | ||||||||||||||||||||
Qty Web Price 1 $11.16 4 $11.00 15 $10.86 25 $10.80 50 $10.63 | 0 | 14 Weeks | Box | ||||||||||||||||||||
Qty Web Price 1 $11.16 4 $11.00 15 $10.86 25 $10.80 50 $10.63 | 0 | 14 Weeks | Box | ||||||||||||||||||||
Qty Web Price 1 $11.16 4 $11.00 15 $10.86 25 $10.80 50 $10.63 | 0 | 14 Weeks | Box | ||||||||||||||||||||
Qty Web Price 1 $15.78 4 $15.55 10 $15.40 25 $15.25 40 $15.03 | 0 | 14 Weeks | Box | ||||||||||||||||||||
Qty Web Price 5 $33.55 10 $33.31 20 $33.06 25 $32.99 75 $32.50 | 0 | 24 Weeks | Tray | Encapsulated | Isolated | Single | 6W | 5.1V | 80V to 160V | -40°C to +92.5°C | 79% | 680µF | 1200mA | 250kHz | 75mV | L 53mm x W 34mm x H 26.5mm | DIN Rail Mount | ||||||
Qty Web Price 1 $8.34 4 $8.23 15 $8.12 30 $8.07 75 $7.94 | 0 | 14 Weeks | Tube | ||||||||||||||||||||
Qty Web Price 25 $8.60 50 $8.55 75 $8.52 100 $8.50 125 $8.43 | 0 | 14 Weeks | Tube | ||||||||||||||||||||
Qty Web Price 25 $7.34 50 $7.29 75 $7.27 100 $7.25 125 $7.19 | 1,300 Ready to Ship! | 13 Weeks | 2416 | Tube |
Added to Your Shopping Cart