Manufacturer Part #
DPA423R-TL
IC CONV DC-DC DPA SWITCH - TO263-7
Product Specification Section
Power Integrations DPA423R-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations DPA423R-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 18W |
Output Voltage: | 16V |
Input Voltage: | 16V to 75V |
Operating Temp Range: | -40°C to +150°C |
Output Current: | 2.3mA |
Switching Frequency-Max: | 400kHz |
Package Style: | TO-263-7 (D2PAK7) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
750+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount