Manufacturer Part #
DPA423PN
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regu
Product Specification Section
Power Integrations DPA423PN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations DPA423PN - Technical Attributes
Attributes Table
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 13W |
Output Voltage: | 16V |
Input Voltage: | 16V to 75V |
Operating Temp Range: | -40°C to +150°C |
Output Current: | 2.3mA |
Switching Frequency-Max: | 400kHz |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$1.41
200
$1.37
750
$1.34
1,250
$1.32
2,500+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole