Part Details | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Output Current | Switching Frequency-Max | Mounting Feature |
Qty Web Price 1,000 $2.24 | 3,000 Ready to Ship! | N/A | 2315 | Reel | SMD-8 | Isolated | Single | 25.5W | 16V | 16V to 75V | -40°C to +150°C | 4.3mA | 400kHz | Surface Mount | |
DPA423GN-TL Power Integrations DPA-Switch Series 75 V 2.3 mA 13 W Highly Integrated DC-DC Converter - SMD-8 | Qty Web Price 1,000 $1.36 2,000 $1.34 3,000 $1.33 4,000 $1.32 | 0 | N/A | Reel | SMD-8 | Isolated | Single | 13W | 16V | 16V to 75V | -40°C to +125°C | 2.3mA | 400kHz | Surface Mount | |
Qty Web Price 750 $1.78 | 0 | N/A | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 18W | 16V | 16V to 75V | -40°C to +150°C | 2.3mA | 400kHz | Surface Mount | ||
DPA424GN-TL Power Integrations DPA-Switch Series 75 V 3 mA 35 W Highly Integrated DC-DC Converter - SMD-8 | Qty Web Price 1,000 $1.61 2,000 $1.59 3,000 $1.56 | 0 | N/A | Reel | SMD-8 | Isolated | Single | 35W | 16V | 16V to 75V | -40°C to +150°C | 3mA | 400kHz | Surface Mount | |
DPA424R-TL Power Integrations DPA-Switch Series 75 V 3 mA 35 W Highly Integrated DC-DC Converter - TO-263-7C | Qty Web Price 750 $2.07 | 0 | N/A | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 35W | 16V | 16V to 75V | -40°C to +150°C | 3mA | 400kHz | Surface Mount | |
DPA425R-TL Power Integrations DPA425 series 70W 36-75VDC Input Highly Int DC-DC Conv IC for POE/TEL -TO-263-7 | Qty Web Price 750 $2.70 | 0 | N/A | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 70W | 16V | 16V to 75V | -40°C to +150°C | 4.3mA | 400kHz | Surface Mount | |
DPA426R-TL Power Integrations DPA-Switch Series 75 V 5.4 mA 100 W Highly Integrated DC-DC Converter - TO-263-7C | Qty Web Price 750 $3.38 | 0 | N/A | Reel | TO-263-7 (D2PAK7) | Isolated | Single | 100W | 16V | 16V to 75V | -40°C to +150°C | 5.4mA | 400kHz | Surface Mount | |
Qty Web Price 50 $1.41 200 $1.37 750 $1.34 1,250 $1.32 2,500 $1.28 | 0 | N/A | Tube | DIP-8 | Isolated | Single | 13W | 16V | 16V to 75V | -40°C to +150°C | 2.3mA | 400kHz | Through Hole |
Added to Your Shopping Cart