Part Details | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Outputs | Output Power | Output Voltage | Input Voltage | Output Current | Input Voltage (VAC) | Operating Temp Range | Mounting Feature |
RAA2230114GSP#HA1 Renesas RAA223011: 700V 300mA AC/DC Buck Regulator with Ultra-Low Standby Power - SOIC-7 | Qty Web Price 2,500 $0.485 5,000 $0.475 7,500 $0.47 10,000 $0.465 | 17,500 Ready to Ship! | 18 Weeks | 2423 | Reel | SOIC-7 | Single | 5W | 3.3V | 5.5V to 6.3V | 300mA | 85VAC to 265VAC | -40°C to +125°C | Surface Mount |
RAA2230114GSP#HA0 Renesas RAA223011: 700V 300mA AC/DC Buck Regulator with Ultra-Low Standby Power - SOIC-8 | Qty Web Price 2,500 $0.485 5,000 $0.475 7,500 $0.47 10,000 $0.465 | 0 | 18 Weeks | Reel | SOIC-8 | Single | 5W | 3.3V | 5.5V to 6.3V | 300mA | 85VAC to 265VAC | -40°C to +125°C | Surface Mount | |
RAA2230114GSP#HA1 Renesas RAA223011: 700V 300mA AC/DC Buck Regulator with Ultra-Low Standby Power - SOIC-7 | Qty Web Price 2,500 $0.485 5,000 $0.475 7,500 $0.47 10,000 $0.465 | 0 | 18 Weeks | Reel | SOIC-7 | Single | 5W | 3.3V | 5.5V to 6.3V | 300mA | 85VAC to 265VAC | -40°C to +125°C | Surface Mount | |
RAA2230124GSP#HA0 Renesas RAA2230124; 700V 200mA AC/DC Buck Regulator with Ultra-Low Standby Power SOIC-8 | Qty Web Price 2,500 $0.46 5,000 $0.45 7,500 $0.445 10,000 $0.44 | 0 | 18 Weeks | Reel | SOIC-8 | Single | 2.5W | 3.3V | 5.5V to 6.3V | 200mA | 85VAC to 265VAC | Surface Mount |
Added to Your Shopping Cart